Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX3032ECUE+

Driver 20Mbps 4/0 TSSOP-16 RS-485/RS-422 ICs ROHS
$ 3.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3032ECUE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco (USA)

Inventory History

3 month trend:
-4.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX3033EEUE+
EAR99 MAX3033 Tube RS422RS485 interface transceiver 3.3V 100muA 172.98879mg 16ns
Analog DevicesMAX3030EEUE+
EAR99 MAX3030 Tube RS422RS485 interface transceiver 3.3V 100muA 172.98879mg 16ns
Analog DevicesMAX3031EEUE+
EAR99 MAX3031 Tube RS422RS485 interface transceiver 3.3V 100muA 172.98879mg 16ns
Texas InstrumentsSN65LVDS048APW
Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
Texas InstrumentsAM26C31IPW
EAR99 AM26C31 Tube RS-422 interface driver 5V 0.000001A 61.887009mg 7ns
Analog DevicesADM4168EBRUZ
15 kV ESD Protected Dual RS-422 Transceiver | IC TXRX RS422 DUAL ESD 16TSSOP

Descriptions

Descriptions of Analog Devices MAX3032ECUE+ provided by its distributors.

Driver 20Mbps 4/0 TSSOP-16 RS-485/RS-422 ICs ROHS
LINE DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;
Rs422 Tx, 20Mbps, 3.6V, Tssop-16; Device Type:Transmitter; Ic Interface Type:Rs422; No. Of Drivers:4Drivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:Tssop; No. Of Pins:16Pins; Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3032ECUE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated