Texas Instruments AM26C31IPW

Quadruple differential line driver 16-TSSOP -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C31IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet26 pages11 years ago
Datasheet26 pages14 years ago
Datasheet23 pages15 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Upverter

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
-7.61%

CAD Models

Download Texas Instruments AM26C31IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
Stock
429,657
784,932
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Transceiver
Transceiver
Interface
RS-422
-
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsGD75232PWR
Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP T/R
Texas InstrumentsSN75C1168PW
EAR99 75C1168 Tube RECEIVER 3-STATE OUTPUTS interface transceiver 5V 9mA 61.887009mg 7ns
Texas InstrumentsSN75C1168PWR
Dual Transmitter/Receiver RS-422 16-Pin TSSOP T/R / IC DUAL DIFF DRVR/RCVR 16-TSSOP
Analog DevicesADM202EARUZ
Dual Transmitter/Receiver RS-232, 16-Pin TSSOP Tube
Analog DevicesADM202EARUZ-REEL7
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
Analog DevicesADM202EARUZ-REEL
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers

Descriptions

Descriptions of Texas Instruments AM26C31IPW provided by its distributors.

Quadruple differential line driver 16-TSSOP -40 to 85
TEXAS INSTRUMENTS AM26C31IPW. IC, RS-422 LINE DRIVER, 5.5V, TSSOP-16
Texas Instruments line transmitter, TSSOPencapsulation, 16Pin
Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16
IC QUAD DIFF LINE DVR 16-TSSOP
DIFF LINE DRIVER, RS422, TSSOP-16; Device Type: Differential Line Driver; IC Interface Type: RS422; No. of Drivers: 4Drivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; IC Generic Number: AM26C31; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26C31IPW .
  • AM26C31IPW.