Renesas ISL32172EIVZ

Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters
$ 1.624
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL32172EIVZ.

Integrated Device Technology

Datasheet21 pages6 years ago
Datasheet21 pages6 years ago

IHS

Renesas

TME

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.01 - Mar 19, 2020
Verification

Inventory History

3 month trend:
-2.08%

Alternate Parts

Price @ 1000
$ 1.624
$ 1.624
$ 1.624
Stock
240,233
286,888
286,888
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
32 Mbps
32 Mbps
32 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-12-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL32172EIVZ provided by its distributors.

Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters
Driver 32Mbps 4/0 TSSOP-16 RS-485/RS-422 ICs ROHS
Quad Transmitter RS-422 16-Pin TSSOP Tube
STANDARD GULL WING BICMOS DUAL (Type) 85C 15ns 5mm 3.3V
Pb-Free W/Anneal 16Ld Tssop Quad +/-15Kv Esd 3.0V To 5.5V 85/Tube Rohs Compliant: Yes |Renesas ISL32172EIVZ
Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16
IC XMITTER ESD RS422 LP 16-TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M