Renesas ISL12024IBZ-T

Real Time Clock Serial 512byte Clock/Calendar/Alarm/Battery Backup/Interrupt 8-Pin SOIC N T/R
$ 3.004
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL12024IBZ-T.

Integrated Device Technology

Datasheet25 pages27 years ago
Datasheet25 pages27 years ago

IHS

Renesas

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL12024IBZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-27
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsM41T82RM6F
Serial I²C bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T00SM6F
M41T00S Series 5.5 V I2C / 2-Wire / Serial SMT Real Time Clock - SOIC-8
STMicroelectronicsM41T81SM6F
RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, I2C, 2.7 V to 5.5 V, 8 Pins, SOIC
Analog DevicesDS1340Z-3+
DS1340 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-8
Real Time Clock Serial 2byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC Tube
Real Time Clock/Calendar with EEPROM | IC RTC CLK/CALENDAR I2C 8-SOIC

Descriptions

Descriptions of Renesas ISL12024IBZ-T provided by its distributors.

Real Time Clock Serial 512byte Clock/Calendar/Alarm/Battery Backup/Interrupt 8-Pin SOIC N T/R
DUAL Clock HH:MM:SS CMOS Real Time Clock (RTC) IC 1999 SECONDS 85C 0.032MHz
Real Time Clock Serial 512Byte 8-Pin SOIC N T/R - Tape and Reel
IC, REAL TIME CLOCK; Date Format:D-D-M-Y; Clock Format:HH:MM:SS; Clock IC Type:RTC; IC Interface Type:I2C; Memory Configuration:512 x 8; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M