Analog Devices DS1340Z-3+

DS1340 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-8
$ 4.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1340Z-3+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-16.32%

CAD Models

Download Analog Devices DS1340Z-3+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsM41T00SM6F
M41T00S Series 5.5 V I2C / 2-Wire / Serial SMT Real Time Clock - SOIC-8
STMicroelectronicsM41T82RM6F
Serial I²C bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T81SM6F
RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, I2C, 2.7 V to 5.5 V, 8 Pins, SOIC
Analog DevicesDS1672S-3+
8-SOIC (0.154 3.90mm Width) DS1672 e3 Trickle-Charger rtc clock circuit 2.7V~3.3V 500muA @ 3.3V 4.9mm 0.032MHz
Pb-Free, Real Time Clock/Calendar with EEPROM in 8 LD SOIC,, TAPE & REEL PACK, 8
Real Time Clock Serial 2byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices DS1340Z-3+ provided by its distributors.

DS1340 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-8
SERIAL RTC 3 VOLT 8 PIN SOIC LFREE<AZ
IC RTC I2C W/CHARGER 3V 8-SOIC
8-SOIC (0.154 3.90mm Width) DS1340 e3 Leap Year Trickle-Charger rtc clock circuit 2.7V~5.5V 125muA @ 3.3V 5mm 0.032MHz
Real Time Clock, Non-Volatile, CMOS, PDSO8
RTC, D-D-M-Y, HH:MM:SS, NSOIC-8
IC RTC CLK/CALENDAR I2C 8-SOIC
I2C SOP-8 Real-time Clocks (RTC) ROHS
SO-N I2C RTC W/TRICKLE CHARGER
Rtc, D-D-M-Y, Hh:Mm:Ss, Nsoic-8; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Rtc; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Clock Ic Case Style:Nsoic; No. Of Pins:8Pins; Ic Interface Type:I2C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1340Z-3+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1340Z3+