Renesas ICL7665SACBAZ

IC VOLT DETECTOR OVER/UND 8-SOIC / Processor Supervisor 1.3V 2 CMOS 8-Pin SOIC N Tube
$ 2.909
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7665SACBAZ.

Integrated Device Technology

Datasheet15 pages27 years ago
Datasheet15 pages27 years ago

Newark

element14 APAC

Factory Futures

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Aug 10, 2015
Verification

Inventory History

3 month trend:
-72.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-05-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-02
LTD Date2026-06-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesICL7665AESA+
ROHS3Compliant Tube ICL7665 Multi-Voltage Supervisor supervisor 5V 5mm <1ms Minimum 471mW
Analog DevicesICL7665ACSA+
ROHS3Compliant Tube ICL7665 Multi-Voltage Supervisor supervisor 5V 5mm <1ms Minimum 471mW
Analog DevicesICL7665ACSA+T
ICL7665 Series 1.225 to 1.375 V Open Drain Microprocessor Supervisor -SOIC-8
UNIVERSAL VOLTAGE MONITOR Power Supply Support Circuit, Fixed, 2 Channel, BIPolar, PDSO8
onsemiMC34161DG
MC34161 Series 1.27 V Surface Mount Universal Voltage Monitor - SOIC-8
onsemiMC33161DG
ON SEMICONDUCTOR MC33161DG Voltage Monitor, 2-Monitors, 2V-40Vin, SOIC-8

Descriptions

Descriptions of Renesas ICL7665SACBAZ provided by its distributors.

IC VOLT DETECTOR OVER/UND 8-SOIC / Processor Supervisor 1.3V 2 CMOS 8-Pin SOIC N Tube
ICL7665S Series 1.6 - 16 Vin 1.3 Vref 2% Acc. Voltage Detector - SOIC-8
Lead Free Active High Active DUAL Multi-Voltage Supervisor, Voltage Detector Supervisor 70C 10muA 5mm 5V
IC VOLTAGE DETECTOR, CMOS MICROPOWER; Threshold Voltage:1.3V; No. of Supervisors / Monitors:2Monitors; Supply Voltage Min:1.8V; Supply Voltage Max:16V; Reset Type:Active-Low; Digital IC Case:SOIC; No. of Pins:8Pins; Dela
IC VOLTAGE DETECTOR, CMOS MICROPOWER; Voltage, Turn On Threshold:1.275V; Current, Supply:2.9mA; Reset Type:Active-Low; Max Output Current:25mA; Output Type:Open Drain; Voltage, Supply Min:1.8V; Voltage, Supply Max:16V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:7665; Voltage, Turn Off Threshold:1.325V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7665SACBAZ.