Analog Devices ICL7665ACSA+T

ICL7665 Series 1.225 to 1.375 V Open Drain Microprocessor Supervisor -SOIC-8
$ 4.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7665ACSA+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-8.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesICL7665AESA+
ROHS3Compliant Tube ICL7665 Multi-Voltage Supervisor supervisor 5V 5mm <1ms Minimum 471mW
Analog DevicesICL7665CSA+T
Supervisory Circuits uP Voltage Monitor with Dual Over/Undervoltage Detection
Analog DevicesICL7665CSA
Microprocessor Voltage Monitor with | IC VOLT MONITOR LP W/DET 8-SOIC
UNIVERSAL VOLTAGE MONITOR Power Supply Support Circuit, Fixed, 2 Channel, BIPolar, PDSO8
onsemiMC34161DG
MC34161 Series 1.27 V Surface Mount Universal Voltage Monitor - SOIC-8
onsemiMC33161DG
ON SEMICONDUCTOR MC33161DG Voltage Monitor, 2-Monitors, 2V-40Vin, SOIC-8

Descriptions

Descriptions of Analog Devices ICL7665ACSA+T provided by its distributors.

ICL7665 Series 1.225 to 1.375 V Open Drain Microprocessor Supervisor -SOIC-8
µP Voltage Monitor with Dual Over/Undervoltage Detection
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT CMOS (Type) Supervisor 70C 0.015mA 4.9mm 5V
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MP VOLTAGE MONITOR, DUAL, NSOIC-8; Threshold Voltage:-; No. of Supervisors / Monitors:2Monitors; Supply Voltage Min:2V; Supply Voltage Max:16V; Reset Type:Active-High, Active-Low, Open-Drain; Digital IC Case:NSOIC; No. o

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7665ACSA-T