Analog Devices ICL7665ACSA+

Processor Supervisor 1.3V/1.3V 2 Active High/Open Drain 8-Pin SOIC N Tube
$ 5.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7665ACSA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
+35.21%

CAD Models

Download Analog Devices ICL7665ACSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Related Parts

Analog DevicesICL7665AESA+
Processor Supervisor 1.3V/1.3V 2 Active High/Open Drain 8-Pin SOIC N Tube
Analog DevicesICL7665CSA+T
µP Voltage Monitor with Dual Over/Undervoltage Detection
Analog DevicesICL7665CSA
Microprocessor Voltage Monitor with | IC VOLT MONITOR LP W/DET 8-SOIC
UNIVERSAL VOLTAGE MONITOR Power Supply Support Circuit, Fixed, 2 Channel, BIPolar, PDSO8
onsemiMC34161DG
MC34161 Series 1.27 V Surface Mount Universal Voltage Monitor - SOIC-8
onsemiMC33161DG
Multi-Voltage Supervisor, 2-Ch, 1.27V, 40V, SOIC-8, 20mA, 450mW

Descriptions

Descriptions of Analog Devices ICL7665ACSA+ provided by its distributors.

Processor Supervisor 1.3V/1.3V 2 Active High/Open Drain 8-Pin SOIC N Tube
ICL7665 Series 1.225 to 1.375 V Open Drain Microprocessor Supervisor - SOIC-8
µP Voltage Monitor with Dual Over/Undervoltage Detection
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Mpu Supervisor/Monitor, 0 To 70Deg C; Threshold Voltage:1.3V; No. Of Supervisors/Monitors:2Monitors; Supply Voltage Min:2V; Supply Voltage Max:16V; Reset Type:Active-High, Active-Low, Open-Drain; Digital Ic Case:Soic; No. Of Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7665ACSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7665ACSA+.