Renesas HIP4020IBZ

Full Bridge Driver with Integrated 0.5A Power FETs for Small 3V, 5V and 12V DC Motors
$ 5.49
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIP4020IBZ.

Integrated Device Technology

Datasheet10 pages21 years ago
Datasheet10 pages21 years ago

IHS

Future Electronics

Renesas

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Feb 8, 2019
Verification

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

MOSFET & Gate Driver IC, High & Low (Dual mode) Sides, 20-Pin SOIC WB, Tube, SOIC 20W, RoHS
onsemiFAN7384MX
Tape & Reel (TR) FAN7384 Half-Bridge 2007 gate driver 100ns -40C~150C TJ 250mA 500mA 1W
InfineonIRS21962SPBF
Tube IRS21962SPBF High-Side 1996 gate driver 25ns -55C~150C TJ 500mA 500mA 1W
InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
onsemiFAN7392MX
Tape & Reel (TR) FAN7392 Half-Bridge 2009 gate driver 25ns -40C~150C TJ 3A 3A 1.3W
MicrochipTC4423COE713
Tape & Reel (TR) TC4423 Low-Side 2003 gate driver 35ns 0C~150C TJ 3A 3A 470mW

Descriptions

Descriptions of Renesas HIP4020IBZ provided by its distributors.

Full Bridge Driver with Integrated 0.5A Power FETs for Small 3V, 5V and 12V DC Motors
HIP4020 Series 15 V 1.5 mA Single Full Bridge Motor Driver - SOIC-20W
HIP4020IBZ Motor Driver, Full Bridge Motor, 15 V 0.5A, 20-Pin SOIC W
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 13mm 15V 15mA 85C
IC, POWER DRIVER, SMD, 4020, SOIC20; Motor Type:Full Bridge; No. of Outputs:2; Output Current:800mA; Output Voltage:4.5V; Supply Voltage Range:3V to 12V; Driver Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:4020; Device Type:Motor; IC Generic Number:4020; Logic Function Number:4020; Motor Type:Full Bridge; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:0.5A; Output Voltage Max:12V; Package / Case:SOIC; Supply Voltage Max:12V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M