Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRS21962SPBF

Tube IRS21962SPBF High-Side 1996 gate driver 25ns -55C~150C TJ 500mA 500mA 1W
$ 3.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS21962SPBF.

SHENGYU ELECTRONICS

Datasheet14 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-03-17
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-01-08
LTD Date2017-07-06

Related Parts

MOSFET & Gate Driver IC, High & Low (Dual mode) Sides, 20-Pin SOIC WB, Tube, SOIC 20W, RoHS
InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC

Descriptions

Descriptions of Infineon IRS21962SPBF provided by its distributors.

Tube IRS21962SPBF High-Side 1996 gate driver 25ns -55C~150C TJ 500mA 500mA 1W
Driver 600V 0.5A 2-OUT High Side Non-Inv 16-Pin SOIC N Tube, PG-DSO-16, RoHS
Infineon SCT
GATE DRIVER, HI, SIDE DUAL, 16SOIC; Device Type:IGBT / MOSFET; Module Configuration:High Side; Peak Output Current:500mA; Input Delay:90ns; Output Delay:90ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Base Number:21962
600 V Dual High Side Driver IC with typical 0.5 A source and 0.5 A sink currents in 16 Lead SOIC package for IGBTs and MOSFETs. | Summary of Features: Two independent high side output channels; CMOS Schmitt trigger inputs with pull down resistor; 5 V compatible logic level inputs; Immune to - Vs spike and tolerant to dVs/dt and dVss/dt; Typical operating frequency 200kHz

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS21962SPBF
  • SP001548824