Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRS21856SPBF

High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
$ 2.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS21856SPBF.

SHENGYU ELECTRONICS

Datasheet21 pages17 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-08-31
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-10-19
LTD Date2018-04-19

Related Parts

InfineonIRS21962SPBF
Tube IRS21962SPBF High-Side 1996 gate driver 25ns -55C~150C TJ 500mA 500mA 1W
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns

Descriptions

Descriptions of Infineon IRS21856SPBF provided by its distributors.

High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
Infineon SCT
High(Dual Mode) and Low Side Driver | IC DVR LOW SIDE/DUAL HI 14-SOIC
HIGH(DUAL MODE) AND LOW SIDE DRIVER Buffer/Inverter Based Peripheral Driver
Power MOSFET and IGBT Driver, Programmable, High Side/Dual Mode and Low Side, 14-Pin SOIC NB Tube
GATE DRIVER, HI/LOW SIDE, 14SOIC; Device Type:IGBT / MOSFET; Module Configuration:High or Low Side; Peak Output Current:500mA; Input Delay:150ns; Output Delay:160ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Base Number:21856
600 V High and Low Side Driver IC with typical 0.5 A source and 0.5 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. | Summary of Features: High side Programmable ramp gate drive; High side generic gate driver integrated using the same high side output pin; Low side generic gate driver; Under voltage lockout for VCC and VBS; 5 V input logic compatible; Tolerant to negative transient voltage on VS; Shoot through prevention

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS21856SPBF
  • SP001534694