Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC4423COE713

IC GATE DRVR LOW-SIDE 16SOIC Low-Side Gate Driver IC Inverting 16-SOIC
$ 2.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4423COE713.

Microchip

Datasheet20 pages13 years ago
Datasheet18 pages22 years ago
Datasheet0 pages0 years ago

iiiC

Inventory History

3 month trend:
-14.84%

CAD Models

Download Microchip TC4423COE713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.395
$ 2.51
$ 2.51
Stock
133,823
285,439
285,439
Authorized Distributors
6
6
6
Case/Package
SOIC
-
-
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-12-09
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC4424COE713
IC GATE DRVR LOW-SIDE 16SOIC Low-Side Gate Driver IC Non-Inverting 16-SOIC
MicrochipTC4424EOE
IC GATE DRVR LOW-SIDE 16SOIC Low-Side Gate Driver IC Non-Inverting 16-SOIC
MicrochipTC4425COE
IC GATE DRVR LOW-SIDE 16SOIC "Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC"
MicrochipMIC4425BWM
LOW-SIDE MOSFET DRIVER "Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC"
MicrochipMIC4425CWM
LOW-SIDE MOSFET DRIVER "Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC"
MicrochipMIC4424CWM TR
"MIC4424CWM TR, DUAL 3A-PEAK LOW" Low-Side Gate Driver IC Non-Inverting 16-SOIC

Descriptions

Descriptions of Microchip TC4423COE713 provided by its distributors.

IC GATE DRVR LOW-SIDE 16SOIC Low-Side Gate Driver IC Inverting 16-SOIC
Tape & Reel (TR) TC4423 Low-Side 2003 gate driver 35ns 0C~150C TJ 3A 3A 470mW
TC4423 Series 3 A 18 Vmax 3.5 Ohm Dual Low Side Inverting MOSFET Driver -SOIC-16
Ic, dual Mosfet Driver, cmos, sop,16Pin, pla; |Microchip Technology TC4423COE713
23ns 2 4.5V 75ns 18V 800mV,2.4V Inverting MOSFET,NChannel,PChannel 25ns Low voltage side 3A,3A SOIC-16 SMD mount,glue mount 10.3mm*7.49mm*2.31mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.