onsemi FAN7384MX

Tape & Reel (TR) FAN7384 Half-Bridge 2007 gate driver 100ns -40C~150C TJ 250mA 500mA 1W
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7384MX.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Fairchild Semiconductor

element14 APAC

CAD Models

Download onsemi FAN7384MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-06
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Tape & Reel (TR) FAN7393 Half-Bridge 2017 gate driver 25ns -40C~150C TJ 2.5A 2.5A 1W
FAN73933 Series 20 V 2.5 A Surface Mount Half-Bridge Gate Drive IC - SOIC-14
onsemiFAN7393AM
MOSFET DRVR 600V 2.5A 2-OUT Hi/Lo Side Half Brdg Non-Inv 14-Pin SOIC Tube
LittelfuseIX2113BTR
600V High and Low Side Driver14-pin SOIC on T&R
MicrochipMIC4425BWM
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16

Descriptions

Descriptions of onsemi FAN7384MX provided by its distributors.

Tape & Reel (TR) FAN7384 Half-Bridge 2007 gate driver 100ns -40C~150C TJ 250mA 500mA 1W
FAN7384 Series 20 V 350 mA Monolithic Half Bridge Gate Driver IC - SOIC-14
625V Half Bridge Gate Driver, 500mA, SOIC, OCP
Driver 600V 0.5A 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SOP W T/R
625V, 3.3/5V input logic compatible, 0.5/0.25A sink/source current, Half Bridge Gate-Drive with fixed Deadtime, OCP/Shutdown protection
Power Relays, Over 2 Amps 1 (Unlimited) General Purpose 144Ohm Bulk 15ms 16 Weeks Silver Tin Oxide (AgSnO) 12VDC Non Latching Power Relay 12VDC 30A SPST-NO(31.9x26.9x20.2)mm THT
DRIVER, MOSFET/IGBT, HS, 0.50A, 14SOP; Device Type:IGBT / MOSFET; Module Configuration:Half Bridge; Peak Output Current:500mA; Supply Voltage Range:13V to 20V; Driver Case Style:SOIC; No. of Pins:14; Input Delay:180ns; Output Delay:170ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Power Type:Three Phase
The FAN7384 is a monolithic half-bridge gate-drive IC designed for high voltage, high speed driving MOSFETs and IGBTs operating up to +600V. Fairchild's high-voltage process and common-mode noise canceling technique provide stable operation of high-side drivers under high-dv/dt noise circumstances. An advanced level-shift circuit allows high-side gate driver operation up to VS = -9.8V (typical) for VBS =15V. The UVLO circuits prevent malfunction when VDD and VBS are lower than the specified threshold voltage. Output drivers typically source/sink 250mA/500mA, respectively, which is suitable for half-bridge and fullbridge applications in motor drive systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd