onsemi FAN7392MX

Tape & Reel (TR) FAN7392 Half-Bridge 2009 gate driver 25ns -40C~150C TJ 3A 3A 1.3W
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7392MX.

IHS

Datasheet0 pages0 years ago

onsemi

Farnell

Upverter

Future Electronics

Inventory History

3 month trend:
-28.87%

CAD Models

Download onsemi FAN7392MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-04-07
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-08-22
LTD Date2024-02-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Tape & Reel (TR) FAN7393 Half-Bridge 2017 gate driver 25ns -40C~150C TJ 2.5A 2.5A 1W
FAN73933 Series 20 V 2.5 A Surface Mount Half-Bridge Gate Drive IC - SOIC-14
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
onsemiFAN7393M
Half-Bridge Gate Driver IC Non-Inverting 14-SOIC

Descriptions

Descriptions of onsemi FAN7392MX provided by its distributors.

Tape & Reel (TR) FAN7392 Half-Bridge 2009 gate driver 25ns -40C~150C TJ 3A 3A 1.3W
FAN7392 Series 20 V 3 A High Current High and Low Side Gate Driver IC - SOP-16
MOSFET DRVR 600V 3A 2-OUT Hi/Lo Side Full Brdg/Half Brdg Non-Inv 16-Pin SOIC W T/R
FAIRCHILD SEMICONDUCTOR FAN7392MX DRIVER, GATE, HIGH/LOW SIDE, 3A, 16SOP
Non-Inverting IGBT/MOSFET Driver 25ns 2 10V 200ns 20V 4.5V 9.5V Half-Bridge 20ns 3A 3A SOIC-16 SMD, Adhesive Mount 10.3mm × 7.5mm × 2.65mm
DRIVER, GATE, HIGH/LOW SIDE, 3A, 16SOP; Device Type:IGBT / MOSFET; Module Configuration:High and Low Side; Peak Output Current:3A; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:16; Input Delay:130ns; Output Delay:150ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN7392 is a monolithic high- and low-side gate drive IC, that can drive high-speed MOSFETs and IGBTs that operate up to +600V. It has a buffered output stage with all NMOS transistors designed for high pulse current driving capability and minimum cross-conduction. Fairchild’s high-voltage process and common-mode noise canceling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level-shift circuit offers high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3V logic. The UVLO circuit prevents malfunction when VCC and VBS are lower than the specified threshold voltage. The high-current and low-output voltage drop feature makes this device suitable for halfand full-bridge inverters, like switching-mode power supply and high-power DC-DC converter applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd