Renesas EL7104CSZ

EL7104 Series 4 A 16 V Single 1.5 Ohm Non-Inv Mosfet Driver - SOIC-8
$ 7.35
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL7104CSZ.

IHS

Datasheet7 pages23 years ago
Datasheet7 pages23 years ago

Integrated Device Technology

element14 APAC

Renesas

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Jul 6, 2006
Verification

Inventory History

3 month trend:
-56.59%

Alternate Parts

Price @ 1000
$ 7.35
$ 3.997
$ 3.997
Stock
356,043
163,707
163,707
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
Single
Single
Number of Drivers
1
1
1
Max Output Current
4 A
4 A
4 A
Rise Time
-
20 ns
20 ns
Fall Time
15 ns
15 ns
15 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
570 mW
570 mW
570 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MicrochipTC1413NEOA
Microchip TC1413NEOA; MOSFET Power Driver 3A; 4.5 to 16V; Non-Inverting; 8-Pin SOIC
MicrochipTC1413NEOA713
Tape & Reel (TR) TC1413N Low-Side 2003 gate driver 28ns -40C~150C TJ 3A 3A 470mW
MicrochipTC1413COA
TC1413 Series 3.0 A 16 Vmax Low Side Inverting MOSFET Driver - SOIC-8
onsemiFAN7371MX
Tape & Reel (TR) FAN7371 High-Side 2016 gate driver 50ns -55C~150C TJ 4A 4A 625mW
Tube FAN7171 High-Side 2017 gate driver 50ns -55C~150C TJ 4A 4A 0.8V 2.5V

Descriptions

Descriptions of Renesas EL7104CSZ provided by its distributors.

EL7104 Series 4 A 16 V Single 1.5 Ohm Non-Inv Mosfet Driver - SOIC-8
INTERSIL EL7104CSZ Dual MOSFET Driver IC, Driver, , 4.5V-16V Supply, 4A Out, 18ns Delay, SOIC-8
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 1.5Ohm 5mm 16V 570mW
Renesas High Speed, Single Channel, Power MOSFET Driver
MOSFET Driver IC; Device Type:MOSFET; Output Current:4A; Supply Voltage Max:16.5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Fall Time, tf:15ns; Leaded Process Compatible:Yes; Load Capacitance:2000pF ;RoHS Compliant: Yes
DRIVER, MOSFET, SINGLE, HIGH SPEED; Device Type:MOSFET; Module Configuration:Non Inverting; Peak Output Current:4A; Output Resistance:2ohm; Input Delay:18ns; Output Delay:18ns; Supply Voltage Range:4.5V to 16V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:7104; No. of Channels:1; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:4A; Output Current + Max:1A; Output Voltage:16.5V; Package / Case:SOIC; Power Dissipation Pd:570mW; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M