Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN7171M-F085

Tube FAN7171 High-Side 2017 gate driver 50ns -55C~150C TJ 4A 4A 0.8V 2.5V
$ 1.675
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7171M-F085.

Upverter

Datasheet11 pages4 years ago
Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.42%

CAD Models

Download onsemi FAN7171M-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-10-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-03-30
LTD Date2023-09-30

Related Parts

MicrochipMIC4420YM-TR
MOSFET Driver, Non Inverting, 4.5V-18V supply, 6A and 1.7 ohm output, SOIC-8
MicrochipTC4420EOA713
Tape & Reel (TR) TC4420 Low-Side 2001 gate driver 35ns -40C~150C TJ 6A 6A 470mW
MicrochipMIC4429YM-TR
6A Hi-speed, Hi-current Single Mosfet Driver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
Tape & Reel (TR) IRS21171SPBF High-Side 1996 gate driver 130ns -40C~150C TJ 290mA 600mA 625mW
Tape & Reel (TR) FAN3122 Low-Side 2017 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW
Tape & Reel (TR) FAN3121 Low-Side 2017 gate driver 23ns 19ns -55C~150C TJ 10.6A 11.4A 12V

Descriptions

Descriptions of onsemi FAN7171M-F085 provided by its distributors.

Tube FAN7171 High-Side 2017 gate driver 50ns -55C~150C TJ 4A 4A 0.8V 2.5V
MOSFET and Power Driver 4A Single High Side Non-Inverting 8-Pin SOIC Tube
Avnet Japan
Driver 1-OUT High Side Non-Inv Automotive 8-Pin SOIC Tube
25ns 1 10V 20V 800mV,2.5V Non-Inverting IGBT,MOSFET,NChannel 15ns High voltage side 4A,4A SOIC-8 SMD mount 1.5mm(height)
MOSFET DRIVER, AEC-Q100, -40 TO 125DEG C; Driver Configuration: High Side; Peak Output Current: 4A; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: ; Available until stocks are exhausted
The FAN7171_F085 is a monolithic high-side gate drive IC, which can drive high-speed MOSFETs and IGBTs that operate up to +600V. It has a buffered output stage with all NMOS transistors designed for high pulse current driving capability and minimum cross-conduction. Fairchild’s high-voltage process and common-mode noise cancelling techniques provide stable operation of the high-side driver under high-dv/dt noise circumstances. An advanced level-shift circuit offers high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The UVLO circuit prevents malfunction when VBS is lower than the specified threshold voltage. The high-current and low-output voltage drop feature makes this device suitable for sustaine switch driver and energy recovery switch driver in the Plasma Display Panel application, motor drive inverter, switching power supply, and high-power DC-DC converter applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN7171MF085
  • FAN7171M_F085