Microchip TC1413COA

TC1413 Series 3.0 A 16 Vmax Low Side Inverting MOSFET Driver - SOIC-8
$ 1.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1413COA.

Microchip

Datasheet16 pages23 years ago
Datasheet0 pages0 years ago

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Microchip TC1413COA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.351
$ 1.326
$ 1.326
Stock
164,169
98,122
98,122
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
3 A
3 A
3 A
Rise Time
28 ns
28 ns
28 ns
Fall Time
28 ns
28 ns
28 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1413NEOA
Microchip TC1413NEOA; MOSFET Power Driver 3A; 4.5 to 16V; Non-Inverting; 8-Pin SOIC
MicrochipTC1413NEOA713
Tape & Reel (TR) TC1413N Low-Side 2003 gate driver 28ns -40C~150C TJ 3A 3A 470mW
MicrochipTC1413NCOA713
Ic, single Mosfet Driver, cmos, sop,8Pin, pl; |Microchip Technology TC1413NCOA713
Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 29ns -55C~150C TJ 10.6A 11.4A 396mW
Analog DevicesMAX4420CSA+T
High-Speed, 6A MOSFET Driver (Noninverting)
Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW

Descriptions

Descriptions of Microchip TC1413COA provided by its distributors.

TC1413 Series 3.0 A 16 Vmax Low Side Inverting MOSFET Driver - SOIC-8
Tube TC1413 Low-Side 2003 gate driver 28ns 0C~150C TJ 3A 3A 470mW
Microchip MOSFET Driver, 3A, 8Pin SOICencapsulation
Power MOSFET Driver Low Side, 3A, 16V, SOIC-8, RoHS
Microchip SCT
MOSFET DRVR 3A 1-OUT Lo Side Inv 8-Pin SOIC N Tube
Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDSO8
3.0A SNGL MOSFET DRVR, INV8 SOIC 3.90MM(.150IN) TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1413COA.