onsemi FAN7371MX

Tape & Reel (TR) FAN7371 High-Side 2016 gate driver 50ns -55C~150C TJ 4A 4A 625mW
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7371MX.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

onsemi

Newark

CAD Models

Download onsemi FAN7371MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-10-04
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

onsemiFAN7371M
Non-Inverting IGBT/MOSFET Driver, 4A, 20V, 25ns, 15ns, High Side, SOP-8, SMD, 1.5mm H
onsemiFAN7361MX
Tape & Reel (TR) FAN7361 High-Side 2010 gate driver 160ns -40C~150C TJ 250mA 500mA 625mW
DRIVER, GATE, HIGH SIDE, 600V, 8SOIC; Device Type:IGBT, MOSFET; Module Configura
InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
InfineonAUIRS2117STR
AUTOMOTIVE QUALIFIED, 600V HALF-BRIDGE-DRIVER, 120MA/250 MA, SOIC8L | Infineon AUIRS2117S
MicrochipTC4420EOA
Dual Power Driver - Low Side - 1-OUT - 4.5V-18V Supply - 6A Out - 55ns Delay - SOIC N - 8 Pin.

Descriptions

Descriptions of onsemi FAN7371MX provided by its distributors.

Tape & Reel (TR) FAN7371 High-Side 2016 gate driver 50ns -55C~150C TJ 4A 4A 625mW
FAN7371 Series 20 V 4 A High Current High Side Only Gate Driver - SOP-8
Switching Regulators High Curr High Side Gate Driver
625V,3.3/5V input logic compatible 4/4A sink/source current, High Side Gate-Drive with 25V shut regulator between Vdd & GND, Vb and Vs
Driver IC; Device Type:High-Side; Supply Voltage Min:10V; Termination Type:SMD; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
DRIVER, MOSFET/IGBT, HS, 4A, 8SOP; Device Type:IGBT / MOSFET; Module Configuration:High Side; Peak Output Current:4A; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:150ns; Output Delay:150ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN7371 is a monolithic high-side gate drive IC, which can drive high-speed MOSFETs and IGBTs that operate up to +600V. It has a buffered output stage with all NMOS transistors designed for high pulse current driving capability and minimum cross-conduction. Fairchild’s high-voltage process and common-mode noise canceling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level-shift circuit offers high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The UVLO circuit prevents malfunction when VBS is lower than the specified threshold voltage. The high-current and low-output voltage drop feature makes this device suitable for sustain and energy recovery circuit switches driver in the Plasma Display Panel application, motor drive inverter, switching power supply, and high-power DC-DC converter applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd