Microchip TC1413NEOA

Microchip TC1413NEOA; MOSFET Power Driver 3A; 4.5 to 16V; Non-Inverting; 8-Pin SOIC
$ 1.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1413NEOA.

Electro Sonic

Datasheet16 pages23 years ago

Microchip

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+26.76%

CAD Models

Download Microchip TC1413NEOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.326
$ 1.351
$ 1.351
Stock
98,122
165,163
165,163
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
3 A
3 A
3 A
Rise Time
28 ns
28 ns
28 ns
Fall Time
28 ns
28 ns
28 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1413NCOA
TC1413 Series 3.0 A 16 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8
MicrochipTC1413COA
TC1413 Series 3.0 A 16 Vmax Low Side Inverting MOSFET Driver - SOIC-8
MicrochipTC1413EOA
MICROCHIP TC1413EOA, MOSFET POWER DRIVER, 3A, 4.5 TO 16 V, INVERTING, 8-PIN SOIC
Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 29ns -55C~150C TJ 10.6A 11.4A 396mW
Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW
FAN3121 Series Single 18 V 9 A High Speed Low-Side Gate Driver - SOIC-8

Descriptions

Descriptions of Microchip TC1413NEOA provided by its distributors.

Microchip TC1413NEOA; MOSFET Power Driver 3A; 4.5 to 16V; Non-Inverting; 8-Pin SOIC
TC1413 Series 3.0 A 16 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8
DRIVER, MOSFET, 3A, NON-INV, 8SOIC; Driver Configuration: Low Side; Peak Output Current: 3A; Supply Voltage Min: 4.5V; Supply Voltage Max: 16V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 35ns; Output Delay: 35ns;
No. Of Channels:1Channels; Gate Driver Type:-; Driver Configuration:Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Soic; Ic Mounting:Surface Mount; Input Type:Non-Inverting; Source Current:3A Rohs Compliant: Yes |Microchip Technology TC1413NEOA.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1413 NEOA
  • TC1413NEOA.