Renesas EL5175IYZ-T7

SP Amp DIFF Line Receiver Amp Single ±5.5V/11V 8-Pin MSOP T/R
$ 4.468
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL5175IYZ-T7.

IHS

Datasheet19 pages23 years ago
Datasheet15 pages23 years ago

Integrated Device Technology

Renesas

Factory Futures

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Aug 25, 2010
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.468
$ 1.294
$ 1.294
Stock
67,436
181,097
181,097
Authorized Distributors
3
2
2
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
900 V/µs
900 V/µs
900 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
40 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
56 dB
56 dB
56 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
9.6 mA
9.6 mA
9.6 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

RenesasEL5170IYZ
EL5170IYZ Pb-Free 100MHz Differential Driver, Gain=2, TUBE PACKED, LEVEL 2 DRYPA
SP Amp DIFF Line Driver Amp Single ±6V/11V 8-Pin MSOP T/R
Analog DevicesAD8129ARMZ
ROHS3Compliant EAR99 AD8129 Matte Tin (Sn) op amp buffer circuit 3mm 500nA 9V 86dB
Analog DevicesAD8129ARMZ-REEL7
ROHS3Compliant EAR99 AD8129 Tape & Reel (TR) op amp amplifier circuit 3mm 500nA 2.25V 86dB
RenesasEL5177IYZ
IC OPAMP DIFF 1 CIRCUIT 10MSOP / 550MHz Differential Twisted-Pair Driver
Analog DevicesAD8130ARMZ
ROHS3Compliant EAR99 AD8130 Matte Tin (Sn) op amp amplifier circuit 3mm 500nA 9V 71dB

Descriptions

Descriptions of Renesas EL5175IYZ-T7 provided by its distributors.

SP Amp DIFF Line Receiver Amp Single ±5.5V/11V 8-Pin MSOP T/R
9.6mA 900V/¦Ìs 200MHz 67mA 1 11V 3mV 12.5¦ÌA 550MHz MSOP-8 , 3mm*3mm*860¦Ìm
IC, LINE-DIFF DRVR; IC Interface Type:-; No. of Drivers:1; MSL:MSL 2 - 1 year
Lead Free Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 95dB 900V/mus -40C 550MHz
Renesas 550MHz Differential Line Receivers
IC LINE RCVR 550MHZ SGL 8-MSOP
Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8
IC, LINE-DIFF DRVR - More Details

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M