Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas EL5175IYZ

IC OPAMP DIFF 1 CIRCUIT 8MSOP / 550MHz Differential Line Receivers

$ 1.294
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5175IYZ.

IHS

Datasheet19 pages23 years ago
Datasheet15 pages23 years ago

Integrated Device Technology

Renesas

Intersil

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL5175IYZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.294
$ 1.788
$ 1.788
Stock
279,063
377,728
377,728
Authorized Distributors
2
3
3
Case/Package
MSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
900 V/µs
900 V/µs
900 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
56 dB
-
-
Common Mode Rejection Ratio
95 dB
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
9.6 mA
9.6 mA
9.6 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-09-01
LTD Date2023-09-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesAD8129ARMZ
ROHS3Compliant EAR99 AD8129 Matte Tin (Sn) op amp buffer circuit 3mm 500nA 9V 86dB
Analog DevicesAD8129ARMZ-REEL7
ROHS3Compliant EAR99 AD8129 Tape & Reel (TR) op amp amplifier circuit 3mm 500nA 2.25V 86dB
RenesasEL5177IYZ
IC OPAMP DIFF 1 CIRCUIT 10MSOP / 550MHz Differential Twisted-Pair Driver
Texas InstrumentsSN10501DGKG4
Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsTHS4631DGN
High Speed FET-Input Operational Amplifier 8-HVSSOP -40 to 85
Analog DevicesAD8130ARMZ
ROHS3Compliant EAR99 AD8130 Matte Tin (Sn) op amp amplifier circuit 3mm 500nA 9V 71dB

Descriptions

Descriptions of Renesas EL5175IYZ provided by its distributors.

IC OPAMP DIFF 1 CIRCUIT 8MSOP / 550MHz Differential Line Receivers
SP Amp DIFF Line Receiver Amp Single R-R O/P ¦6.6V/11V 8-Pin MSOP
9.6mA 900V/μs 200MHz 1 11V 3mV 12.5μA 550MHz MSOP-8 SMD mount 3mm*3mm*860μm
IC,LINE RECEIVER,SINGLE,BIPOLAR,DIFFERENTIAL,TSSOP,8PIN,PLASTIC
Not Qualified GULL WING GENERAL PURPOSE DIFFERENTIAL (Amplifier Type) Amplifier 85C 2.375V 11mA 3mm
IC LINE RCVR SGL 550MHZ 8-MSOP
Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8
Differential Amplifiers EL5175IYZ 500MHZCVR

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M