Analog Devices AD8129ARMZ-REEL7

ROHS3Compliant EAR99 AD8129 Tape & Reel (TR) op amp amplifier circuit 3mm 500nA 2.25V 86dB
$ 2.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8129ARMZ-REEL7.

Analog Devices

Datasheet41 pages20 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages20 years ago

Augswan

CAD Models

Download Analog Devices AD8129ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.754
$ 3.069
$ 3.069
Stock
179,208
272,306
272,306
Authorized Distributors
4
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1060 V/µs
1060 V/µs
1060 V/µs
Gain Bandwidth Product
200 MHz
70 MHz
70 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
25.2 V
25.2 V
25.2 V
Operating Supply Current
10.8 mA
10.8 mA
10.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8129ARMZ-REEL7.

Related Parts

Analog DevicesAD8130ARMZ
ROHS3Compliant EAR99 AD8130 Matte Tin (Sn) op amp amplifier circuit 3mm 500nA 9V 71dB
Analog DevicesAD8130ARM
SP Amp Differential Receiver Amp Single ±12.6 Volt25.2 Volt 8-Pin MSOP
Analog DevicesAD8130ARMZ-REEL7
ROHS3Compliant EAR99 AD8130 Matte Tin (Sn) op amp buffer circuit 3mm 500nA 2.25V 71dB
Texas InstrumentsTHS4631DGN
High Speed FET-Input Operational Amplifier 8-HVSSOP -40 to 85
RenesasEL5175IYZ
IC OPAMP DIFF 1 CIRCUIT 8MSOP / 550MHz Differential Line Receivers
Texas InstrumentsSN10501DGKG4
Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8129ARMZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8129 Tape & Reel (TR) op amp amplifier circuit 3mm 500nA 2.25V 86dB
SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin MSOP T/R
Low Cost 200 MHz Differential Receiver Amplifier
IC AMP DIFF LN LDIST 40MA 8MSOP
microSO 275MHz Hi-Speed Diff'l
SPECIALTY ANALOG CIRCUIT PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8129ARMZREEL7