Analog Devices AD8130ARMZ

ROHS3Compliant EAR99 AD8130 Matte Tin (Sn) op amp amplifier circuit 3mm 500nA 9V 71dB
$ 3.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8130ARMZ.

Upverter

Datasheet40 pages21 years ago
Datasheet41 pages21 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD8130ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.367
$ 3.367
$ 3.367
Stock
252,510
222,977
222,977
Authorized Distributors
4
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1090 V/µs
1090 V/µs
1090 V/µs
Gain Bandwidth Product
110 MHz
290 MHz
290 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
25.2 V
25.2 V
25.2 V
Operating Supply Current
10.8 mA
10.8 mA
10.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8130ARMZ.

Related Parts

Texas InstrumentsTHS4631DGN
High Speed FET-Input Operational Amplifier 8-HVSSOP -40 to 85
Analog DevicesAD8132ARMZ
IC OPAMP DIFF 360MHZ 8MSOP / SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin MSOP Tube
Analog DevicesAD8132ARMZ-REEL7
IC OPAMP DIFF 360MHZ 8MSOP / SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin MSOP T/R
Analog DevicesAD8132WARMZ-R7
ROHS3Compliant EAR99 AD8132 Matte Tin (Sn) op amp amplifier circuit 3mm 3muA 1mV 70dB
Texas InstrumentsTHS4271DRBT
Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin VSON EP T/R
Texas InstrumentsTHS4275DGK
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-MSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8130ARMZ provided by its distributors.

ROHS3Compliant EAR99 AD8130 Matte Tin (Sn) op amp amplifier circuit 3mm 500nA 9V 71dB
SP Amp Differential Receiver Amp Single ±12.6 Volt25.2 Volt 8-Pin MSOP
Operational Amplifier, 1 Func, 1.8uV Offset-Max, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8130 ARMZ
  • AD8130-ARMZ
  • AD8130ARMZ .
  • AD8130ARMZ.