Technical
-3db Bandwidth100 MHz
Bandwidth100 MHz
Common Mode Rejection Ratio84 dB
Part FamilyEL5170
Gain Bandwidth Product100 MHz
Input Bias Current6 µA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current8.4 mA
Nominal Supply Voltage (DC)5 V
Number of Channels1
Number of Circuits1
Number of Transmitters1
Operating Supply Current7.4 mA
Operating Supply Voltage5 V
Output Current per Channel80 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)83 dB
Slew Rate1100 V/µs
Temperature GradeIndustrial