Renesas EL5171ISZ-T7A

Operational Amplifier, 1 Func, 25000uV Offset-Max, BIPolar, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5171ISZ-T7A.

IHS

Datasheet17 pages23 years ago
Datasheet15 pages23 years ago

Integrated Device Technology

Renesas

SHENGYU ELECTRONICS

CAD Models

Download Renesas EL5171ISZ-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.18
Stock
81,299
150,932
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
800 V/µs
800 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
84 dB
-
Common Mode Rejection Ratio
82 dB
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
7.5 mA
7.5 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-01-22
LTD Date2023-07-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasEL5172ISZ
EL5171 Series 250 MHz 5 V 800 µs Slew 6 mA Differential Driver - SOIC-8
EL5171 Series 250 MHz 5 V 800 µs Slew 6 mA Differential Driver - SOIC-8
EL5171 Series 250 MHz 5 V 800 µs Slew 6 mA Differential Driver - SOIC-8
Analog DevicesAD8007ARZ-RL
ROHS3Compliant EAR99 AD8007 Tape & Reel (TR) op amp amplifier circuit 4.9mm 4muA 4mV 120dB
Texas InstrumentsLMH6723MA/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6723MAX/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Renesas EL5171ISZ-T7A provided by its distributors.

Operational Amplifier, 1 Func, 25000uV Offset-Max, BIPolar, PDSO8
SP Amp DIFF Line Driver Amp Single ±6V/11V 8-Pin SOIC T/R
Not Qualified GULL WING GENERAL PURPOSE DIFFERENTIAL (Amplifier Type) Amplifier 82dB 800V/mus 85C 250MHz
250MHz Differential Twisted-Pair Drivers
El5171Isz Pb-Free 250Mhz Differential Driver, External Feedb/Tape & Reel Rohs Compliant: Yes |Renesas EL5171ISZ-T7A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M