Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Elantec EL5171IS

Contains Lead Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 800V/mus 85C 250MHz 2.375V
$ 1.18
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5171IS.

IHS

Datasheet14 pages23 years ago

DigiKey

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

SP Amp DIFF Line Driver Amp Single ±6V/11V 8-Pin SOIC T/R
EL5171 Series 250 MHz 5 V 800 µs Slew 8 mA Differential Driver - SOIC-8
IntersilEL8102ISZ
Lead Free GULL WING 2002 BIPOLAR (Amplifier Type) Amplifier 70dB 600V/mus 85C 500MHz
Texas InstrumentsLMH6723MA/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6723MAX
Single/Quad 370 MHz 1 mA Current Feedback Op Amp 8-SOIC -40 to 85
Analog DevicesMAX4266ESA
28mA 900V/μs 700MHz 100mA 1 1 ±4V,8V 1mV 3.5μA 350MHz Voltage Feedback SOIC-8 SMD mount

Descriptions

Descriptions of Elantec EL5171IS provided by its distributors.

Contains Lead Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 800V/mus 85C 250MHz 2.375V
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Line Driver, 1 Func, 1 Driver, PDSO8
new, original packaged
Differential Line Driver IC; Device Type:Differential Line; Supply Voltage Min:2.25V; Supply Voltage Max:6.6V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec