Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6723MA/NOPB

Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
$ 2.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6723MA/NOPB.

element14 APAC

Datasheet28 pages11 years ago

Texas Instruments

Arrow Electronics

Newark

element14

Inventory History

3 month trend:
+0.33%

CAD Models

Download Texas Instruments LMH6723MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6723MA/NOPB.

Related Parts

STMicroelectronicsTSH111ID
Operational Amplifier, 8 Func, 2000uV Offset-Max, BIPolar, PDSO1
Texas InstrumentsTHS4275DR
Surface Mount Voltage Feedback Obsolete Tape & Reel (TR) op amp amplifier circuit 1000V/mus -40C~85C 1.4GHz 5mV
Analog DevicesAD8137YRZ-REEL
ROHS3Compliant EAR99 AD8137 Tape & Reel (TR) op amp amplifier circuit 4.9mm 500nA 700muV 79dB
Analog DevicesAD8137YR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 500nA -6V 110MHz
Analog DevicesAD8137YR-REEL7
3.2mA 450V/μs 110MHz 20mA 1 11V 700μV 500nA 110MHz SOIC-8 SMD mount,glue mount 1.5mm(height)
IntersilEL8102ISZ
Lead Free GULL WING 2002 BIPOLAR (Amplifier Type) Amplifier 70dB 600V/mus 85C 500MHz

Descriptions

Descriptions of Texas Instruments LMH6723MA/NOPB provided by its distributors.

Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 LMH6723 Matte Tin (Sn) op amp amplifier circuit 4.9mm 5muA 5V 370000kHz
Operational Amplifier, 1 Func, 3000uV Offset-Max, 95MHz Band Width, BIPolar, PDSO8
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
OP Amp Single Current Fdbk ±6V/12V 8-Pin SOIC N Rail
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:370MHz; Slew Rate:600V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:12V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6723MA/NOPB .
  • LMH6723MA/NOPB.
  • LMH6723MANOPB