Renesas EL5172ISZ

EL5171 Series 250 MHz 5 V 800 µs Slew 6 mA Differential Driver - SOIC-8
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL5172ISZ.

Integrated Device Technology

Datasheet15 pages23 years ago
Datasheet17 pages6 years ago
Datasheet17 pages6 years ago

IHS

Future Electronics

Renesas

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 12.01 - Jul 21, 2022
Verification

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-07-13
LTD Date2024-01-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasEL5172IS
IC LINE RCVR 250MHZ SGL 8-SOIC
EL5171 Series 250 MHz 5 V 800 µs Slew 8 mA Differential Driver - SOIC-8
SP Amp DIFF Line Driver Amp Single ±6V/11V 8-Pin SOIC T/R
Texas InstrumentsLMH6723MA/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6723MAX/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6723MAX
Single/Quad 370 MHz 1 mA Current Feedback Op Amp 8-SOIC -40 to 85

Descriptions

Descriptions of Renesas EL5172ISZ provided by its distributors.

EL5171 Series 250 MHz 5 V 800 µs Slew 6 mA Differential Driver - SOIC-8
Operational Amplifier, 1 Func, 25000uV Offset-Max, BIPolar, PDSO8
Differential Amp, 250Mhz, -40 To 85Deg C; No. Of Channels:1Channels; Gain Bandwidth Product:250Mhz; Supply Voltage Range:4.75V To 11V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Differential; Rail To Rail:- Rohs Compliant: Yes |Renesas Electronics Corporation EL5172ISZ
IC, DIFF LINE RECEIVER, 250MHZ; Supply Voltage Range:4.75V to 11V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:5172; Interface:ADSL, HDSL; Interface Type:Differential; No. of Channels:1; No. of Receivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:95mA; Package / Case:SOIC; Supply Current:6mA; Supply Voltage Max:11V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL5172-ISZ
  • EL5172ISZ.