Analog Devices AD8007ARZ-RL

ROHS3Compliant EAR99 AD8007 Tape & Reel (TR) op amp amplifier circuit 4.9mm 4muA 4mV 120dB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8007ARZ-RL.

Upverter

Datasheet20 pages16 years ago

Analog Devices

HQonline

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD8007ARZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.597
$ 2.597
Stock
148,813
328,760
328,760
Authorized Distributors
1
6
6
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
1000 V/µs
1000 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB
Common Mode Rejection Ratio
59 dB
59 dB
59 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
10.2 mA
10.2 mA
10.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8007ARZ-RL.

Related Parts

Texas InstrumentsLMH6723MAX/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6723MAX
Single/Quad 370 MHz 1 mA Current Feedback Op Amp 8-SOIC -40 to 85
Texas InstrumentsLMH6723MA
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
RenesasEL5178ISZ
IC OPAMP DIFF 350MHZ 8SOIC
SP Amp DIFF Line Receiver Amp Single ±5.5V/11V 8-Pin SOIC T/R
Analog DevicesMAX4213ESA+
Operational Amplifier, Single, 300 MHz, 1, 600 V/ s, 1.65V to 5V, SOIC, 8

Descriptions

Descriptions of Analog Devices AD8007ARZ-RL provided by its distributors.

ROHS3Compliant EAR99 AD8007 Tape & Reel (TR) op amp amplifier circuit 4.9mm 4muA 4mV 120dB
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8007ARZRL