Renesas EL5171ISZ-T7

EL5171 Series 250 MHz 5 V 800 µs Slew 8 mA Differential Driver - SOIC-8
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL5171ISZ-T7.

IHS

Datasheet17 pages23 years ago
Datasheet15 pages23 years ago

Integrated Device Technology

Renesas

Intersil

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.00 - Aug 14, 2015
Verification

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.18
Stock
284,746
156,252
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
800 V/µs
800 V/µs
Gain Bandwidth Product
250 MHz
100 MHz
Input Offset Voltage (Vos)
25 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
84 dB
-
Common Mode Rejection Ratio
82 dB
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
7.5 mA
7.5 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2022-09-01
LTD Date2023-09-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

RenesasEL5172IS
Contains Lead Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 75dB 800V/mus 85C 250MHz
Analog DevicesLT1815IS8#PBF
Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLM7171BIMX/NOPB
Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsLMH6654MA/NOPB
AMP, LOW NOISE 250MHZ, SMD, SOIC8; Case style:SOIC; Base number:6654; Pins, No. of:8
Texas InstrumentsLMH6654MAX/NOPB
ROHS3Compliant EAR99 LMH6654 Matte Tin (Sn) op amp buffer circuit 4.9mm 5muA 1mV 250000kHz
Analog DevicesLT1818IS8#PBF
Op Amp Single High Slew Rate Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Renesas EL5171ISZ-T7 provided by its distributors.

EL5171 Series 250 MHz 5 V 800 µs Slew 8 mA Differential Driver - SOIC-8
800V/us 250MHz 1.5mV 6uA Single channel 100MHz SOIC-8 Differential Amplifiers ROHS
SP Amp DIFF Line Driver Amp Single ±6V/11V 8-Pin SOIC T/R
DIFFERENTIAL AMP, 250MHZ, -40 TO 85DEG C; No. of Channels:1Channels; Gain Bandwidth Product:250MHz; Supply Voltage Range:4.75V to 11V; IC Case / Package:SOIC; No. of Pins:8Pins; Amplifier Type:Differential; Rail to Rail:- RoHS Compliant: Yes
DIFFERENTIAL AMP, 250MHZ, -40 TO 85DEG C; No. of Amplifiers: 1Amplifiers; Input Offset Voltage: 1.5mV; Gain dB Max: -; Bandwidth: 250MHz; Operating Temperature Min: -40°C; Operating Tempe; Available until stocks are exhausted

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M