Texas Instruments LMH6654MA/NOPB

AMP, LOW NOISE 250MHZ, SMD, SOIC8; Case style: SOIC; Base number: 6654; Pins, No. of: 8
$ 1.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6654MA/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-1.59%

CAD Models

Download Texas Instruments LMH6654MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6654MA/NOPB.

Related Parts

Texas InstrumentsLMH6639MA
LMH6639 190MHz Rail-to-Rail Output Amplifier with Disable | IC OPAMP VFB 1 CIRCUIT 8SOIC
Texas InstrumentsLMH6639MA/NOPB
LMH6639 190MHZ RAIL-TO-RAIL OUTP Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMH6639MAX/NOPB
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
RenesasEL8100IS
Rail-to-Rail 200MHz Voltage Feedback Op Amp, SOIC-8, SMD
Analog DevicesMAX4101ESA
IC OPAMP 3DB B/W 200MHZ 8-SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
RenesasEL8100ISZ
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments LMH6654MA/NOPB provided by its distributors.

AMP, LOW NOISE 250MHZ, SMD, SOIC8; Case style:SOIC; Base number:6654; Pins, No. of:8
Single Channel, Low Power, 250 MHz, Low Noise Amplifiers 8-SOIC -40 to 85
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Voltage Feedback Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
OP Amp Single Volt Fdbk ±6V/12V 8-Pin SOIC N Rail
Op Amp, Voltage Feedback, ±6V, 1Ch, 120mA, 4.5mA, 200V/μs, 4.5nV/rtHz, 260MHz, Shutdown, 1mV, 5μA, SOIC-8, SMD, 4.9mm × 3.9mm × 1.45mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Voltage Feedback; Slew Rate:200V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:8; Amplifier Type:Voltage Feedback; Bandwidth:260MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6654MANOPB