Texas Instruments LM7171BIMX/NOPB

Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC T/R
$ 2.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7171BIMX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet30 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

element14 APAC

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments LM7171BIMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7171BIMX/NOPB.

Related Parts

Texas InstrumentsLM7171AIMX/NOPB
Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDSO8
Texas InstrumentsLM7171AIM/NOPB
ROHS3Compliant EAR99 LM7171 Tube op amp buffer circuit 4.9mm 2.7muA 9V 200000kHz
Texas InstrumentsLM7171AIMX
Very High Speed, High Output Current, Voltage Feedback Amplifier 8-SOIC -40 to 85
Analog DevicesAD8000YRDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Analog DevicesAD8000YRDZ-REEL7
ROHS3Compliant EAR99 AD8000 Tape & Reel (TR) op amp buffer circuit 4.9mm 5muA 10mV 59dB
RenesasEL5162ISZ
500MHz Low Power Current Feedback Amplifier with Enable; SOIC8; Temp Range: -40° to 85°C

Descriptions

Descriptions of Texas Instruments LM7171BIMX/NOPB provided by its distributors.

Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC T/R
Very High Speed, High Output Current, Voltage Feedback Amplifier 8-SOIC -40 to 85
Single channel 2.7uA 4100V/us 200MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 LM7171 Tape & Reel (TR) op amp buffer circuit 4.9mm 2.7muA 200muV 200000kHz
6.5mA 4.1KV/¦Ìs 14nV/rtHz 200MHz 118mA 1 1 5.5V ¡À18V,36V 200¦ÌV 2.7¦ÌA 220MHz Voltage Feedback SOIC-8 , 4.9mm*3.9mm*1.45mm
OP-AMP, 220MHZ, 4100V/US, SOIC-8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 220MHz; Vitesse de balayage: 4100V/µs; Gamme de tension d'alimentation: 5.5V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de br
OP-AMP, 220MHZ, 4100V/US, SOIC-8; No. of Amplifiers:1 Amplifier; Bandwidth:220MHz; Slew Rate:4100V/µs; Supply Voltage Range:5.5V to 36V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
The LM7171 is a high speed voltage feedback amplifier that has the slewing characteristic of a current feedback amplifier; yet it can be used in all traditional voltage feedback amplifier configurations. The LM7171 is stable for gains as low as +2 or -1. It provides a very high slew rate at 4100V/us and a wide unity-gain bandwidth of 200 MHz while consuming only 6.5 mA of supply current. It is ideal for video and high speed signal processing applications such as HDSL and pulse amplifiers. With 100 mA output current, the LM7171 can be used for video distribution, as a transformer driver or as a laser diode driver. Operation on +-15V power supplies allows for large signal swings and provides greater dynamic range and signal-to noise ratio. The LM7171 offers low SFDR and THD, ideal for ADC/DAC systems. In addition, the LM7171 is specified for+- 5V operation for portable applications. The LM7171 is built on National's advanced VIP(TM) III (Vertically integrated PNP) complementary bipolar process.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7171BIMX/NOPB .
  • LM7171BIMXNOPB