Renesas EL5172IS

IC Line Rcvr 250MHZ Sgl 8-SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5172IS.

IHS

Datasheet15 pages23 years ago

Newark

SHENGYU ELECTRONICS

CAD Models

Download Renesas EL5172IS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

EL5171 Series 250 MHz 5 V 800 µs Slew 8 mA Differential Driver - SOIC-8
SP Amp DIFF Line Driver Amp Single ±6V/11V 8-Pin SOIC T/R
Analog DevicesLT1812IS8#PBF
ROHS3Compliant EAR99 LT1812 Matte Tin (Sn) op amp buffer circuit 4.9mm 5mA 1.5mV 100000kHz
Texas InstrumentsLMH6723MA/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6723MAX/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6723MAX
Single/Quad 370 MHz 1 mA Current Feedback Op Amp 8-SOIC -40 to 85

Descriptions

Descriptions of Renesas EL5172IS provided by its distributors.

IC LINE RCVR 250MHZ SGL 8-SOIC
Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8
IC Opamp Diff 1 Circuit 8SOIC
Receiver IC; No. of Receivers:1; Supply Current:5.6mA; Output Current Max:95mA; Supply Voltage Min:4.75V; Supply Voltage Max:11V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M