Renesas EL5171ISZ

EL5171 Series 250 MHz 5 V 800 µs Slew 8 mA Differential Driver - SOIC-8
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5171ISZ.

IHS

Datasheet17 pages23 years ago
Datasheet15 pages23 years ago

Integrated Device Technology

Renesas

Newark

iiiC

CAD Models

Download Renesas EL5171ISZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.18
Stock
187,525
163,231
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
800 V/µs
800 V/µs
Gain Bandwidth Product
250 MHz
100 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
84 dB
-
Common Mode Rejection Ratio
82 dB
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
7.5 mA
7.5 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-09-01
LTD Date2023-09-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasEL5172ISZ
EL5171 Series 250 MHz 5 V 800 µs Slew 6 mA Differential Driver - SOIC-8
EL5171 Series 250 MHz 5 V 800 µs Slew 6 mA Differential Driver - SOIC-8
EL5171 Series 250 MHz 5 V 800 µs Slew 6 mA Differential Driver - SOIC-8
Analog DevicesAD8007ARZ-RL
ROHS3Compliant EAR99 AD8007 Tape & Reel (TR) op amp amplifier circuit 4.9mm 4muA 4mV 120dB
Texas InstrumentsLMH6723MAX
Single/Quad 370 MHz 1 mA Current Feedback Op Amp 8-SOIC -40 to 85
Texas InstrumentsLMH6723MA/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Renesas EL5171ISZ provided by its distributors.

EL5171 Series 250 MHz 5 V 800 µs Slew 8 mA Differential Driver - SOIC-8
SP Amp DIFF Line Driver Amp Single ±6V/11V 8-Pin SOIC
Differential Line Driver IC; Device Type:Differential Line; Supply Voltage Min:2.25V; Supply Voltage Max:6.6V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Leaded Process Compatible:Yes; No. of Drivers:1 ;RoHS Compliant: Yes
IC DIFF LINE DRIVER, 250MHZ; Driver IC Type:Differential; Interface Type:Differential; Drivers, No. of:1; Voltage, Supply Min:4.75V; Voltage, Supply Max:11V; Termination Type:SMD; Case Style:SOIC; Pins, No. of:8; Temperature, Operating Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:5171; Voltage, Output Max:3.9V; Channels, No. of:1; Line/Bus Driver/Receiver/Transceiver Type:Driver

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M