Renesas DG412DJZ

Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
$ 2.1
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG412DJZ.

IHS

Datasheet14 pages26 years ago
Datasheet13 pages26 years ago

Integrated Device Technology

Renesas

Augswan

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 13.00 - Jun 20, 2007
Verification

Inventory History

3 month trend:
-17.01%

Alternate Parts

Price @ 1000
$ 2.1
$ 5.278
$ 5.278
Stock
89,426
169,561
169,561
Authorized Distributors
2
6
6
Case/Package
PDIP
N
N
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
175 ns
175 ns
175 ns
Turn-Off Delay Time
145 ns
145 ns
145 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
25 V
25 V
Max Supply Current
5 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
85 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
4
4
Number of Bits
-
4
4

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasDG411DJZ
Monolithic Quad SPST, CMOS Analog Switch SPST, 4 Func, 1 Channel, CMOS, PDIP16
RenesasDG441DJZ
Monolithic, Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
RenesasDG409DJZ
IC MULTIPLEXER DUAL 4X1 16DIP / Analog Multiplexer Dual 4:1 16-Pin PDIP Tube
Texas InstrumentsL293DNE
QUADRUPLE HALF-H DRIVER Half Bridge Based Peripheral Driver, 4 Driver, 1.2A, BIPolar, PDIP16
Texas InstrumentsSN754410NE
DRIVER; PDIP; 16; 4.5 V (MIN.); 36; 1.2 V (TYP.) @ 25 DEGC; 2 V (MIN.); -40 DE
Texas InstrumentsSN75374N
10-mA/40-mA 4-Channal gate driver with Two NAND inputs for each output 16-PDIP 0 to 70

Descriptions

Descriptions of Renesas DG412DJZ provided by its distributors.

Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
DG412DJZ, Analogue SPST Switch Quad SPST,12V,15V,18V,24V,28V,9V,16-Pin PDIP
Analog Switch / Multiplexer (Mux) IC; Analog Switch Type:SPST; Supply Voltage Min:-20V; Package/Case:16-DIP; No. of Pins:16; Leaded Process Compatible:Yes; Leakage Current:0.1nA; No. of Channels:4; On Resistance, Rds(on):35ohm ;RoHS Compliant: Yes
IC, SWITCH, ANALOG, QUAD, SPST; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:35ohm; Turn Off Time:100ns; Turn On Time:110ns; Supply Voltage Range:5V to 34V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:DIP; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Base Number:412; No. of Switches:4; On Resistance Rds(on):35ohm; On State Resistance Max:25ohm; On State Resistance Max:35ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Supply Voltage Max:20V; Supply Voltage Min:-20V; Supply Voltage Source:Dual

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M