Renesas DG411DJZ

Monolithic Quad SPST, CMOS Analog Switch SPST, 4 Func, 1 Channel, CMOS, PDIP16
$ 3.37
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG411DJZ.

IHS

Datasheet14 pages26 years ago
Datasheet13 pages26 years ago

Integrated Device Technology

Renesas

Newark

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 13.00 - Jun 20, 2007
Verification

Inventory History

3 month trend:
-86.41%

Alternate Parts

Price @ 1000
$ 3.37
$ 5.318
$ 5.318
Stock
163,162
145,081
145,081
Authorized Distributors
3
6
6
Case/Package
PDIP
N
N
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
175 ns
175 ns
175 ns
Turn-Off Delay Time
145 ns
145 ns
145 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
25 V
25 V
Max Supply Current
5 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
85 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
4
4
Number of Bits
4
4
4

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-08-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasDG412DJZ
Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
RenesasDG441DJZ
Monolithic, Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
RenesasDG409DJZ
IC MULTIPLEXER DUAL 4X1 16DIP / Analog Multiplexer Dual 4:1 16-Pin PDIP Tube
Texas InstrumentsSN754410NE
DRIVER; PDIP; 16; 4.5 V (MIN.); 36; 1.2 V (TYP.) @ 25 DEGC; 2 V (MIN.); -40 DE
MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
Texas InstrumentsDS26LS31CN/NOPB
Quad High Speed Differential Line Drivers 16-PDIP 0 to 70

Descriptions

Descriptions of Renesas DG411DJZ provided by its distributors.

Monolithic Quad SPST, CMOS Analog Switch SPST, 4 Func, 1 Channel, CMOS, PDIP16
Non-Inverting Through Hole RoHS Compliant Lead Free Switch IC 68dB 80Ohm 18V 175ns
INTERSIL - DG411DJZ - IC, SWITCH, QUAD SPST, DIP16, 411
PB-FREE W/ANNEAL SWITCH 4X SPST N.C. 16PDIP IND<AZ
Analog Switch Quad SPST 44V PDIP16
RS APAC
Analog SW Quad SPST 16-Pin PDIP
IC, SWITCH, QUAD SPST, DIP16, 411; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:35ohm; Turn Off Time:100ns; Turn On Time:110ns; Supply Voltage Range:5V to 34V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:DIP; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Base Number:411; IC Generic Number:411; Logic Function Number:411; No. of Switches:4; On Resistance Rds(on):35ohm; On State Resistance Max:25ohm; On State Resistance Max:35ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:15V; Supply Voltage Source:Dual; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG411DJZ.