Texas Instruments L293DNE

QUADRUPLE HALF-H DRIVER Half Bridge Based Peripheral Driver, 4 Driver, 1.2A, BIPolar, PDIP16
$ 3.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments L293DNE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet63 pages19 years ago
Technical Drawing1 page27 years ago

Upverter

Farnell

Jameco (USA)

HQonline

Inventory History

3 month trend:
+18.57%

CAD Models

Download Texas Instruments L293DNE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.961
$ 4.97
$ 4.97
Stock
345,649
436,884
436,884
Authorized Distributors
4
6
6
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Number of Outputs
4
4
4
Max Output Current
-
1.2 A
1.2 A
Output Voltage
36 V
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsL293NE
Texas Instruments Brushed DC Motor Driver, 4 Half-Bridge Out, PDIP Package
Texas InstrumentsL293DNEE4
TEXAS INSTRUMENTS L293DNEE4 IC MOTOR DRIVER, HALF-H, 600mA, DIP-16
Texas InstrumentsSN754410NE
DRIVER; PDIP; 16; 4.5 V (MIN.); 36; 1.2 V (TYP.) @ 25 DEGC; 2 V (MIN.); -40 DE
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesADM232AANZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver

Descriptions

Descriptions of Texas Instruments L293DNE provided by its distributors.

QUADRUPLE HALF-H DRIVER Half Bridge Based Peripheral Driver, 4 Driver, 1.2A, BIPolar, PDIP16
Half-H Drivers, Quadruple, 4.5-36.0 Vsupply, 600 mA Iout, Pb-Free PDIP16
Texas Instruments 600mA Driver, 4.5-36V Supply, 16-Pin PDIP
4-Channel Motor Driver 16-Pin PDIP Tube
Tube L293 General Purpose Nickel/Palladium/Gold (Ni/Pd/Au) motor driver 36V 800mOhm 1.2A 6.35mm
IC, DRIVER, PERIPHERAL, DUAL, 36V; Motor Type: Half-H; No. of Outputs: 4Outputs; Output Current: 1.2A; Output Voltage: 39V; Driver Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 36V; Operatin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • L293DNE .
  • L293DNE ..