Texas Instruments SN754410NE

Driver; PDIP; 16; 4.5 V (min.); 36; 1.2 V (typ.) @ 25 Degc; 2 V (min.); -40 De
$ 2.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN754410NE.

Farnell

Datasheet16 pages11 years ago

Texas Instruments

Arrow Electronics

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.92%

CAD Models

Download Texas Instruments SN754410NE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.347
$ 2.21
Stock
426,147
136,610
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Outputs
4
4
Max Output Current
2 A
-
Output Voltage
36 V
36 V
Interface
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
36 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsL293DNE
QUADRUPLE HALF-H DRIVER Half Bridge Based Peripheral Driver, 4 Driver, 1.2A, BIPolar, PDIP16
Texas InstrumentsL293NE
Texas Instruments Brushed DC Motor Driver, 4 Half-Bridge Out, PDIP Package
Texas InstrumentsL293DNEE4
TEXAS INSTRUMENTS L293DNEE4 IC MOTOR DRIVER, HALF-H, 600mA, DIP-16

Descriptions

Descriptions of Texas Instruments SN754410NE provided by its distributors.

DRIVER; PDIP; 16; 4.5 V (MIN.); 36; 1.2 V (TYP.) @ 25 DEGC; 2 V (MIN.); -40 DE
Half Bridge Based Peripheral Driver, 4 Driver, 2A, BIPolar, PDIP16
Texas Instruments 16-Pin General Purpose Driver, PDIP Package
Full Bridge Motor Driver 16-Pin PDIP Tube
1A 4.5V~36V DIP-16 Motor Driver ICs ROHS
Ic, Peripheral Driver, Half-H, 1A, Dip16; |Texas Instruments SN754410NE
IC, PERIPHERAL DRIVER, HALF-H, 1A, DIP16; Supply Voltage Min: 4.5V; Supply Voltage Max: 36V; No. of Outputs: 4Outputs; Output Voltage: 39V; Output Current: 2A; Driver Case Style: DIP; Product Range: -; MSL: -; SVHC: No SVHC (15-J

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 754410NE
  • SN-754410NE
  • SN754410NE .
  • SN754410NE.