Renesas DG441DJZ

Monolithic, Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
$ 1.75
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG441DJZ.

Integrated Device Technology

Datasheet14 pages27 years ago
Datasheet14 pages27 years ago

IHS

Factory Futures

SHENGYU ELECTRONICS

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Nov 20, 2006
Verification

Inventory History

3 month trend:
-26.95%

Alternate Parts

Price @ 1000
$ 1.75
$ 7.554
$ 7.554
Stock
167,402
87,765
87,765
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
250 ns
-
-
Turn-Off Delay Time
120 ns
-
-
Min Supply Voltage
5 V
-
-
Max Supply Voltage
20 V
-
-
Max Supply Current
100 µA
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
1
4
4
Number of Bits
4
4
4

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-08-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasDG413DJZ
DG413 Series Quad SPST 35 Ohm CMOS Analog Switch - PDIP-16
Texas InstrumentsSN754410NE
DRIVER; PDIP; 16; 4.5 V (MIN.); 36; 1.2 V (TYP.) @ 25 DEGC; 2 V (MIN.); -40 DE
Texas InstrumentsSN75374N
10-mA/40-mA 4-Channal gate driver with Two NAND inputs for each output 16-PDIP 0 to 70
Texas InstrumentsL293NEE4
4-Channel Motor Driver 16-Pin PDIP Tube - Rail/Tube (Alt: L293NEE4)
Analog DevicesADG452BNZ
ANALOGUE SW, 4CH, SPST-NC, DIP-16; Available until stocks are exhausted Alternative available
MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube

Descriptions

Descriptions of Renesas DG441DJZ provided by its distributors.

Monolithic, Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
IC SWITCH SPST-NCX4 85OHM 16DIP / 4 Circuit IC Switch 1:1 85Ohm 16-PDIP
Renesas Monolithic, Quad SPST, CMOS Analog Switches
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP16
Analog Switch Quad SPST 16-Pin PDIP Tube
SPST, 4 Func, 1 Channel, CMOS, PDIP16
Analog Switch / Multiplexer (Mux) IC; Analog Switch Type:SPST; Package/Case:16-DIP; No. of Pins:16; Leaded Process Compatible:Yes; Leakage Current:0.08nA; No. of Channels:4; On Resistance, Rds(on):85ohm ;RoHS Compliant: Yes
IC SWITCH, ANALOG, CMOS, QUAD, SPST; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:85ohm; Turn Off Time:90ns; Turn On Time:150ns; Supply Voltage Range:5V to 34V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:DIP; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Base Number:441; No. of Switches:4; On Resistance Rds(on):85ohm; On State Resistance Max:50ohm; On State Resistance Max:85ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Supply Voltage Max:15V; Supply Voltage Source:Dual; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M