Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RE46C122E16F

CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C122E16F.

Augswan

Datasheet10 pages17 years ago

Microchip

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-1.26%

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipRE46C121E16F
RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16
MicrochipRE46C166E16F
MICROCHIP RE46C166E16F Smoke Detector Sensor, 12 V, Open Drain, SOIC, 16 Pins, 6 V, 12 V
MicrochipRE46C165E16F
RE46C165 Series 6 to 12 V Timer Alarm CMOS Photoelectric Smoke Detector-PDIP-16
RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
MaxLinearSP232EEP-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - PDIP-16
Texas InstrumentsMAX232EIN
IC TRANSCEIVER FULL 2/2 16DIP 2/2 Transceiver Full RS232 16-PDIP

Descriptions

Descriptions of Microchip RE46C122E16F provided by its distributors.

CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
Ionization smoke detector IC w/temporal, interconnect, timer, low batt
Ionization Smoke Detector Temporal Tone 16-Pin PDIP Tube
Ic, Ionization Smoke Det 16Pdip; |Microchip Technology RE46C122E16F
Ionization Smoke Detector IC, PDIP-16, RoHS
Microchip SCT
IONIZATION SMOKE DETECTOR IC ADVANCED
IONIZATION SMOKE DET IC, 16PDIP; Operating Temperature Range:-10°C to +60°C; No. of Pins:16; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Supply Voltage Max:12V; Supply Voltage Min:6V; Termination Type:Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.