Renesas DG401DYZ

DG401 Series Dual SPST 45 Ohm +/- 20 V CMOS Analog Switch - SOIC-16
$ 1.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas DG401DYZ.

Integrated Device Technology

Datasheet12 pages26 years ago
Datasheet12 pages26 years ago

IHS

SHENGYU ELECTRONICS

Factory Futures

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas DG401DYZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.475
$ 1.65
$ 1.65
Stock
101,936
55,066,251
55,066,251
Authorized Distributors
6
3
3
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
150 ns
150 ns
150 ns
Turn-Off Delay Time
100 ns
100 ns
100 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
20 V
20 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
2
2
Number of Bits
-
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasDG413DYZ-T
35棒 4 SPST (SPST) - Normally Open/Normally Closed SOIC-16 Analog Switches, Multiplexers ROHS
Texas InstrumentsDS34C86TMX/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R
MaxLinearSP232ACN
ENHANCED RS-232 LINE DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
Analog DevicesADM202JRN-REEL
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Texas InstrumentsDS90C032TMX/NOPB
11mA TTL 4 0 4.5V 5ns 5.5V LVDS -0.1V(Min) 100mV 155.5Mbps SOIC-16 , 9.91mm*3.91mm*1.45mm
Texas InstrumentsDS90C032BTMX/NOPB
10mA TTL 4 0 4.5V 5ns 5.5V LVDS -0.1V(Min) 100mV(Max) 155.5Mbps SOIC-16 , 9.91mm*3.91mm*1.45mm

Descriptions

Descriptions of Renesas DG401DYZ provided by its distributors.

DG401 Series Dual SPST 45 Ohm +/- 20 V CMOS Analog Switch - SOIC-16
GULL WING Non-Inverting Surface Mount RoHS Compliant Switch IC 72dB 45Ohm 15V 100ns
Analog Switch Dual SPST 16-Pin SOIC N
Monolithic CMOS Analog Switches
IC SWITCH SPST-NOX2 45OHM 16SOIC
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
SPST, 2 Func, 1 Channel, CMOS, PDSO16
Analogue Switch, 2-Ch, Spst, Soic-16; No. Of Channels:2Channels; Analogue Switch Type:Spst; On State Resistance Max:45Ohm; Supply Voltage Range:5V To 34V, ± 5V To ± 17V; Analogue Switch Case:Soic; No. Of Pins:16Pins; Operating Rohs Compliant: Yes |Renesas DG401DYZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M