Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS90C032BTMX/NOPB

LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
$ 1.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C032BTMX/NOPB.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

HQonline

Future Electronics

Inventory History

3 month trend:
+169%

CAD Models

Download Texas Instruments DS90C032BTMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.451
$ 1.915
$ 1.915
Stock
297,256
296,726
296,726
Authorized Distributors
4
4
4
Interface
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDS90C032TMX/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS90C032TMX
EAR99 DS90C032 Tape & Reel (TR) LVDS interface transceiver 5V 0.002A 1.75mm 5ns
Texas InstrumentsDS34C86TMX/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R
Analog DevicesADM202JRN-REEL
Non-RoHS Compliant SCHMITT TRIGGER GULL WING BICMOS (Type) 70C 5000ns 9.9mm 5V
Analog DevicesADM202EARN
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM489ABRZ
Single Transmitter/Receiver, RS-422/RS-485, 14-Pin SOIC N, Tube

Descriptions

Descriptions of Texas Instruments DS90C032BTMX/NOPB provided by its distributors.

LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
EAR99 DS90C032 Tape & Reel (TR) LVDS interface driver 100mV 10mA 547.485991mg 5ns
Ic,Line Receiver,Quad,Cmos,Differential,Sop,16Pin,Plastic
Line Receiver 4RX 16-Pin SOIC N T/R
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
IC LINE RCVR LVDS QUAD 16-SOIC
10mA TTL, 4-Channel, 0, 4.5V, 5ns, 5.5V LVDS, -0.1V Min, 100mV Max, 155.5Mbps, SOIC-16, SMD, Adhesive Mount, 9.91mm × 3.91mm × 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C032BTMXNOPB