Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas DG413DYZ-T

Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
$ 1.917
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG413DYZ-T.

IHS

Datasheet14 pages27 years ago
Datasheet13 pages27 years ago
Datasheet14 pages27 years ago

Integrated Device Technology

Future Electronics

Renesas

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 13.00 - Jun 20, 2007
Verification

Inventory History

3 month trend:
-9.68%

Alternate Parts

Price @ 1000
$ 1.917
$ 0.905
$ 0.905
Stock
246,823
275,601
275,601
Authorized Distributors
6
6
6
Case/Package
SOIC
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
175 ns
220 ns
220 ns
Turn-Off Delay Time
145 ns
160 ns
160 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
44 V
44 V
Max Supply Current
5 µA
1 µA
1 µA
Min Operating Temperature
-45 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
4
-
-

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsDS34C86TMX/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R
MaxLinearSP232ACN
ENHANCED RS-232 LINE DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
Analog DevicesADM202JRN-REEL
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Texas InstrumentsDS90C032TMX/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS90C032BTMX/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Analog DevicesADM202EARN
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube

Descriptions

Descriptions of Renesas DG413DYZ-T provided by its distributors.

Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
DG413 Series SPST 20 V 35 Ohm Surface Mount Analog Switch - SOIC-16
GULL WING Non-Inverting Surface Mount RoHS Compliant Switch IC 68dB 80Ohm 18V 175ns
Renesas Electronics Multiplexer, SOICencapsulation, 16Pin
SOIC-16_150mil Analog Switches / Multiplexers ROHS
Monolithic Quad SPST, CMOS Analog Switches
Analog Switch Quad SPST 16-Pin SOIC N T/R
PB-FREE SWITCH 4X SPST MIX 16NSOIC IND, T&R<AZ
Ic,analog Switch,quad,spst,cmos,sop,16Pin,plastic Rohs Compliant: Yes |Renesas Electronics Corporation DG413DYZ-T
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
IC SW SPST-NO/NCX4 35OHM 16SOIC
SPST, 4 Func, 1 Channel, CMOS, PDSO16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M