Renesas CS82C59A-12Z

CS82C59 Series 5 V 12.5 MHz Priority Interrupt Controller - PLCC-28
$ 18.911
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CS82C59A-12Z.

IHS

Datasheet23 pages24 years ago
Datasheet23 pages24 years ago

Integrated Device Technology

Renesas

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Sep 8, 2015
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.911
$ 40.922
$ 40.922
Stock
123,609
119,937
119,937
Authorized Distributors
2
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

8-CH Enhanced High Voltage Analog Switch 28 Plcc 11.5X11.5X4.4MM T/r Rohs Compliant: Yes
Texas InstrumentsUC5601QPTR
Contains Lead Obsolete BIPOLAR J BEND SCSI Terminator 0C~70C 110Ohm 430mA 4.57mm
Texas InstrumentsUC5180CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube
Texas InstrumentsUC5170CQTR
RS-232 Interface ICs Octal Line Driver w/Strap Mode Slction
RenesasCS82C59AZ
82C59A Series 5.5 V Surface Mount Specialty Interface IC - PLCC-28
IntersilCS82C59A
Interface - I/O Expanders PERIPH INT CNTRLR 5V 8MHZ 28PLCC COM

Descriptions

Descriptions of Renesas CS82C59A-12Z provided by its distributors.

CS82C59 Series 5 V 12.5 MHz Priority Interrupt Controller - PLCC-28
IC INTERFACE SPECIALIZED 28PLCC / Interface 28-PLCC (11.51x11.51)
Renesas CMOS Priority Interrupt Controller
Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PQCC28
Interrupt Controller 5V 28-Pin PLCC Tube
IC CTRL INTERRUPT 12.5MHZ 28PLCC
IC INTERFACE SPECIALIZED 28PLCC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS82C59A-12Z.
  • CS82C59A12Z