Texas Instruments UC5170CQTR

RS-232 Interface ICs Octal Line Driver w/Strap Mode Slction

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC5170CQTR.

Newark

Datasheet9 pages11 years ago

Texas Instruments

Mouser

iiiC

Sierra IC

CAD Models

Download Texas Instruments UC5170CQTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.198
$ 8.198
Stock
37,763
107,710
107,710
Authorized Distributors
0
5
5
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
8
8
8
Number of Receivers
-
-
-
Data Rate
250 kbps
116 kbps
116 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
9 V
9 V
Max Supply Voltage
-
15 V
15 V

Related Parts

Texas InstrumentsUC5180CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube

Descriptions

Descriptions of Texas Instruments UC5170CQTR provided by its distributors.

RS-232 Interface ICs Octal Line Driver w/Strap Mode Slction
Octal Line Driver with Strapped Mode Selection 28-PLCC
IC DRIVER 8/0 28PLCC / 8/0 Driver RS232, RS423 28-PLCC (11.51x11.51)
Octal Transmitter RS-232 28-Pin PLCC T/R
RS232 Transceiver IC; Device Type:Line Driver; Interface Type:RS232, RS423; No. of Drivers:8; Supply Voltage Range:± 9V to ± 15V; Driver Case Style:PLCC; No. of Pins:28; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.