Texas Instruments UC5180CQ

Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube
$ 4.534

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC5180CQ.

Newark

Datasheet6 pages11 years ago
Datasheet5 pages30 years ago
Datasheet6 pages12 years ago
Datasheet5 pages13 years ago

Texas Instruments

Mouser

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC5180CQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.534
$ 3.73
$ 3.73
Stock
213,030
163,229
163,229
Authorized Distributors
2
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232, RS-422
-
-
Number of Drivers
0
-
-
Number of Receivers
8
8
8
Data Rate
200 kbps
200 kbps
200 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsUC5180CQTR
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC T/R
Analog DevicesADM5180AP-REEL
Line Receiver, 1 Func, 8 Rcvr, BICMOS, PQCC28
Analog DevicesADM5180JPZ
IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
Analog DevicesADM5180JP-REEL
Line Receiver, 1 Func, 8 Rcvr, BICMOS, PQCC28
Analog DevicesADM5170JP-REEL
OCTAL, RS-232/RS-423 LINE DRIVER Line Driver, 1 Func, 8 Driver, CMOS, PQCC28

Descriptions

Descriptions of Texas Instruments UC5180CQ provided by its distributors.

Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube
Low-Speed Asynchronous Octal Line eceiver 28-PLCC
RS-232 Interface ICs Octal Line
LINE RECEIVER, 8 FUNC, 1 RCVR, B
IC ASYNC OCTAL LINE RCVR 28-PLCC
Line Receiver IC; Data Rate Max:200Kbps; Total Delay Time:550ns; Supply Current:35mA; Output Current Max:50mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:PLCC ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.