Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas CS82C59AZ

82C59A Series 5.5 V Surface Mount Specialty Interface IC - PLCC-28
$ 13.28
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CS82C59AZ.

IHS

Datasheet23 pages24 years ago
Datasheet23 pages24 years ago

Integrated Device Technology

Renesas

Factory Futures

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Sep 8, 2015
Verification

Inventory History

3 month trend:
-14.27%

Alternate Parts

Price @ 1000
$ 13.28
$ 29.443
$ 29.443
Stock
8,541,503
49,532
49,532
Authorized Distributors
6
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Analog DevicesADM5170APZ
EAR99 ADM5170 Tube PROGRAMMABLE SLEW RATE interface receiver 12V 0.000001A 3.94mm 15000ns
Texas InstrumentsUCC5618QPTR
SCSI Termination and Transceivers Lowest Capacitance 18-Line 5V SE
Analog DevicesADM5170APZ-REEL
IC DRIVER 8/0 28PLCC / 8/0 Driver RS232, RS423 28-PLCC (11.51x11.51)
Texas InstrumentsTLC320AC02CFNR
Single Channel Codec-Bandwidth Independent of Sampling Rate 28-PLCC 0 to 70
Texas InstrumentsTP3070V-XG
TP3070, TP3071, TP3070-X COMBO II Programmable PCM CODEC/Filter | IC COMBO II PCM FILTER 28PLCC
Analog DevicesADM5170JP
3-STATE INVERTED Non-RoHS Compliant STANDARD Driver 0C~70C 116Kbps 15ns 11.505mm

Descriptions

Descriptions of Renesas CS82C59AZ provided by its distributors.

82C59A Series 5.5 V Surface Mount Specialty Interface IC - PLCC-28
IC INTERFACE SPECIALIZED 28PLCC / Interface 28-PLCC (11.51x11.51)
Renesas CMOS Priority Interrupt Controller
CMOS Priority Interrupt Controller Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PQCC28
PB-FREE PERIPH INT CNTRLR 5V 8MHZ 28PLCC COM<AZ
Interrupt Controller 5V 28-Pin PLCC Tube
IC FLASH 32MBIT SPI 85MHZ 8SOIC
IC INTERFACE SPECIALIZED 28PLCC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS82C59AZ.