Renesas IS82C59A-12Z

IS82C59 Series 5 V 12.5 Mhz Priority Interrupt Controller - PLCC-28
$ 40.922
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas IS82C59A-12Z.

IHS

Datasheet23 pages24 years ago
Datasheet23 pages24 years ago

Integrated Device Technology

Renesas

Verical

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Sep 8, 2015
Verification

Inventory History

3 month trend:
-7.48%

Alternate Parts

Price @ 1000
$ 40.922
$ 18.911
$ 18.911
Stock
119,947
140,290
140,290
Authorized Distributors
6
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Interface
-
-
-
Frequency
-
-
-
Number of I/Os
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

8-CH Enhanced High Voltage Analog Switch 28 Plcc 11.5X11.5X4.4MM T/r Rohs Compliant: Yes
Analog DevicesMAX306EQI+
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
8-CHANNEL HIGH VOLTAGE ANALOG SWITCH W/SHIFT REG W/LATCHES, 200V
Analog DevicesMAX4802ACQI+
Low-Charge-Injection, 8-Channel, High-Voltage Analog Switches with 20MHz Serial
Analog DevicesDG407DN+
J BEND Surface Mount ROHS3Compliant Multiplexer Switch IC 69dB 8pF 65pF 100Ohm 2pC
Texas InstrumentsUC5601QPTR
Contains Lead Obsolete BIPOLAR J BEND SCSI Terminator 0C~70C 110Ohm 430mA 4.57mm

Descriptions

Descriptions of Renesas IS82C59A-12Z provided by its distributors.

IS82C59 Series 5 V 12.5 Mhz Priority Interrupt Controller - PLCC-28
Interface - I/O Expanders W/ANNEAL PERIPH INT CNTRLR 5V 12 5MHZ
Renesas CMOS Priority Interrupt Controller
Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PQCC28
PLCC-28(11.51x11.51) Interface - Specialized ROHS
Interrupt Controller 5V 28-Pin PLCC Tube
IC CTRLR INTERRPT 12.5MHZ 28PLCC
IC INTERFACE SPECIALIZED 28PLCC
Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Package Type:Plcc; No. Of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Renesas IS82C59A-12Z.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS82C59A-12Z.
  • IS82C59A12Z