Renesas 9DBL411AKLFT

Clock Fanout Buffer 8-OUT 20-Pin VFQFPN EP T/R
$ 3.766
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 9DBL411AKLFT.

IHS

Datasheet10 pages13 years ago

SHENGYU ELECTRONICS

Integrated Device Technology

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 9DBL411AKLFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.766
$ 4.248
Stock
218,697
100,386
Authorized Distributors
1
1
Case/Package
QFN
-
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
400 MHz
400 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-02-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-07-19
LTD Date2023-01-19

Related Parts

IC CLOCK BUFFER 1:10 20VFQFPN / Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-VFQFN Exposed Pad
Silicon LabSI53322-B-GM
Low Skew Clock Driver, 53322 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PQCC16
Silicon LabSI53340-B-GMR
Clock Fanout Buffer (Distribution), Multiplexer IC 1.25GHz 16-VFQFN Exposed Pad
Silicon LabSI53323-B-GM
Low Skew Clock Driver, 53323 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC16
MicrochipSY89854UMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY89851UMG
Clock Buffer, Fanout, Translator, 3 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP

Descriptions

Descriptions of Renesas 9DBL411AKLFT provided by its distributors.

Clock Fanout Buffer 8-OUT 20-Pin VFQFPN EP T/R
Low Skew Clock Driver, 9Dbl Series, 4 True Output(S), 0 Inverted Output(S), Pqcc20 Rohs Compliant: Yes |Renesas 9DBL411AKLFT
QUAD Tin COMMERCIAL Surface Mount Clock (Type) IC 70C 400MHz 0.05ns 3.465V
4-output 3.3 V PCIe Gen1-2-3 Fanout Buffer

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M