Silicon Lab SI53323-B-GM

Low Skew Clock Driver, 53323 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI53323-B-GM.

IHS

Datasheet50 pages4 years ago

Augswan

Newark

CAD Models

Download Silicon Lab SI53323-B-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-06-19
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Silicon LabSI53322-B-GM
Low Skew Clock Driver, 53322 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PQCC16
Silicon LabSI53340-B-GM
Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin QFN EP Tray
Silicon LabSI53340-B-GMR
Clock Fanout Buffer (Distribution), Multiplexer IC 1.25GHz 16-VFQFN Exposed Pad
MicrochipSY89854UMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY89851UMG
Clock Buffer, Fanout, Translator, 3 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY89851UMG-TR
Clock Buffer, Fanout, Translator, 3 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP

Descriptions

Descriptions of Silicon Lab SI53323-B-GM provided by its distributors.

Low Skew Clock Driver, 53323 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC16
LVPECL 2:4 low-jitter clock buffer (1.25 GHz), 2:1 any-format input
2:4 LVPECL buffer (1.25GHz), 2:1 input mux, (QFN16), footprint compatible: CDCLVP1204
ALSO OPERATES AT 3.3V SUPPLY CML HCSL LVCMOS LVDS LVPECL SI53323 16-VFQFN Exposed Pad clock buffer 3mm 210mA 0.05ns 1.25GHz
CLOCK GENERATOR, 1.25GHZ, QFN-16; Clock IC Type: Clock Buffer; Frequency: 1.25GHz; No. of Outputs: 4Outputs; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Clock IC Case Style: QFN; No. of Pins: 16Pins; Operating Tempera

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs